Part Details for GV244BAC by Gigavac LLC
Overview of GV244BAC by Gigavac LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GV244BAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3596-GV244BAC-ND
|
DigiKey | GV SERIES POWER CONTACTOR Min Qty: 42 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.7036 | Buy Now |
DISTI #
74176162
|
RS | Contactor, 800Vdc, 400A, PCB M8 Mount 12Vdc Coil, Flying Leads, NC, GV24 Series | Sensata - Gigavac Clean Energy GV244BAC RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$143.2100 | RFQ |