Part Details for GVAN20 by Schneider Electric
Overview of GVAN20 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GVAN20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C7919
|
Newark | Manual Starter Aux Contact 575Vac 5Amp I Rohs Compliant: Yes |Schneider Electric GVAN20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5200 / $38.9400 | Buy Now |
DISTI #
4008-GVAN20-ND
|
DigiKey | TESYS SIDE MOUNT AUX 2NO Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$44.5000 | Buy Now |
DISTI #
996-GVAN20
|
Mouser Electronics | Motor Drives MAN-START AUX CONTACT 575VAC 1AMP RoHS: Compliant | 8 |
|
$34.8400 / $40.2900 | Buy Now |
DISTI #
70007464
|
RS | Auxiliary Contacts Block, 2NO, 6A, Screw Clamp, Side Mount, GV Series | Schneider Electric GVAN20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 |
|
$36.3100 / $45.3900 | Buy Now |
DISTI #
GVAN20
|
TME | Auxiliary contacts, NO x2, side, Leads: screw terminals Min Qty: 1 | 13 |
|
$9.2300 / $10.4600 | Buy Now |