Part Details for GVAS385 by Schneider Electric
Overview of GVAS385 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GVAS385
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C7923
|
Newark | Shunt Trip, Circuit Breaker, For Use With:Schneider Tesys Gv2-Gv3 Series Circuit Breakers, Accessory Type:Shunt Trip, Product Range:Tesys Series Rohs Compliant: Yes |Schneider Electric GVAS385 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.0300 / $82.9800 | Buy Now |
DISTI #
4008-GVAS385-ND
|
DigiKey | TESYS SHUNT TRIP 415V RHS MOUNT Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$100.9800 | Buy Now |
DISTI #
996-GVAS385
|
Mouser Electronics | Motor Drives MAN-START SHUNT TRIP 575VAC IEC | 0 |
|
$82.9500 / $90.0700 | Order Now |
DISTI #
70379179
|
RS | Electric Shunt Release For Use With GV2GVAS Series, GV3 GVAS Series | Schneider Electric GVAS385 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$76.4100 / $95.5200 | RFQ |
DISTI #
GVAS385
|
TME | Voltage relase, 380/400VAC, side Min Qty: 1 | 7 |
|
$28.1600 / $32.4100 | Buy Now |