Part Details for GVE1C476M0506CNVC by HRK
Overview of GVE1C476M0506CNVC by HRK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GVE1C476M0506CNVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 47uF 16V 95mA100kHz 1.8100kHz 20% SMDD5xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 420 |
|
$0.0140 / $0.0305 | Buy Now |