Part Details for GW-151681 by SPC Multicomp
Overview of GW-151681 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for GW-151681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5609
|
Newark | Power Cord, Bs 1363A Plug-Free End, 3M, Connector To Connector:Bs 1363A Plug To Free End, Cable Length - Metric:3M, Current Rating:10A, Voltage Rating:250Vac, Jacket Colour:Black, Product Range:-, Cable Length - Imperial:9.8Ft, Rohs Compliant: Yes |Multicomp Pro GW-151681 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$3.9300 / $5.7400 | Buy Now |