Part Details for GW.05.0ZZ23 by Taoglas Antenna Solutions
Overview of GW.05.0ZZ23 by Taoglas Antenna Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW.05.0ZZ23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-GW.05.0ZZ23-ND
|
DigiKey | 2.4/5.8GHZ TERMINAL MOUNT MONOPO Min Qty: 100 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.1501 | Buy Now |
DISTI #
960-GW.05.0ZZ23
|
Mouser Electronics | Antennas 2.4/5.8GHz Terminal mount Monopole Antenna Hinged FAKRA Code Z Water Blue SMB(F) RoHS: Compliant | 63 |
|
$12.8400 / $13.5300 | Buy Now |
DISTI #
V99:2348_26885025
|
Arrow Electronics | Antenna Monopole -4.74dB Gain 2500MHz/7200MHz Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2215 | Americas - 80 |
|
$10.2080 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$10.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.2800 / $15.1600 | Buy Now | |
DISTI #
62432238
|
Verical | Antenna Monopole -4.74dB Gain 2500MHz/7200MHz Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 80 |
|
$10.2080 | Buy Now |
|
Symmetry Electronics | 2.4/5.8GHz Terminal mount Monopole Antenna Hinged FAKRA Code Z Water Blue SMB(F) Min Qty: 1 | 0 |
|
$13.5289 | Buy Now |