Part Details for GW.15.2113 by Taoglas Antenna Solutions
Overview of GW.15.2113 by Taoglas Antenna Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW.15.2113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5784
|
Newark | Whip Antenna, 2.4-2.5Ghz, 6Dbi, Antenna Type:Whip, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:Sma Connector, Gain:6Dbi, Vswr:1.8, Input Power:10W, Input Impedance:50Ohm, Antenna Polarisation:Vertical, Product Rohs Compliant: Yes |Taoglas GW.15.2113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1603 |
|
$5.9600 / $10.4600 | Buy Now |
DISTI #
931-1062-ND
|
DigiKey | RF ANT 2.4GHZ WHIP TILT SMA MALE Min Qty: 1 Lead time: 11 Weeks Container: Bag |
2339 In Stock |
|
$5.7600 / $10.2700 | Buy Now |
DISTI #
GW.15.2113
|
Avnet Americas | 2DBI 2.4GHZ DIPOLE ANTENNA SMA(M) HINGED 90 DEGREE - Bag (Alt: GW.15.2113) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-GW152113
|
Mouser Electronics | Antennas GW.15 2.4GHz Dipole Antenna SMA(M) Hinged RoHS: Compliant | 970 |
|
$5.7000 / $10.1700 | Buy Now |
|
Future Electronics | 2.4GHz Bluetooth, WLAN Whip, Tilt RF Antenna Male Connector Mount RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$5.6800 / $5.7700 | Buy Now |
|
Onlinecomponents.com | GW.15 2.4GHz Dipole Antenna SMA(M) Hinged |
223 In Stock |
|
$5.2300 / $8.3500 | Buy Now |
DISTI #
61885263
|
Verical | Antenna Dipole 2dBi Gain 2500MHz RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 136 |
|
$5.0900 / $5.5000 | Buy Now |
DISTI #
66772557
|
Verical | Antenna Dipole 2dBi Gain 2500MHz RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2207 | Americas - 85 |
|
$8.2587 / $10.8583 | Buy Now |
DISTI #
GW.15.2113
|
Avnet Americas | 2DBI 2.4GHZ DIPOLE ANTENNA SMA(M) HINGED 90 DEGREE - Bag (Alt: GW.15.2113) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
GW.15.2113
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$5.4400 | Buy Now |
Part Details for GW.15.2113
GW.15.2113 CAD Models
GW.15.2113 Part Data Attributes:
|
GW.15.2113
Taoglas Antenna Solutions
Buy Now
Datasheet
|
Compare Parts:
GW.15.2113
Taoglas Antenna Solutions
Base Station/Broadcast Transmission Antenna, 2400MHz Min, 2500MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAOGLAS LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Additional Feature | SMA-M | |
Application | BLUETOOTH/WLAN | |
Construction | COAXIAL | |
Omnidirectional | YES | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Transmission Power-Max | 1 W | |
VSWR-Max | 1.8 |