There are no models available for this part yet.
Overview of GW12LCH by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GW12LCH by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X9603
|
Newark | Ultra-Thin Rocker |Nkk Switches GW12LCH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $5.7600 | Buy Now | |
DISTI #
GW12LCH-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
232 In Stock |
|
$2.3642 / $3.6800 | Buy Now | |
DISTI #
633-GW12LCH
|
Mouser Electronics | Rocker Switches SPDT ON-ON RED R/A PADDLE ACTUATOR RoHS: Compliant | 0 |
|
$2.2200 / $3.2500 | Order Now | |
DISTI #
70365588
|
RS | Switch, Thin Rocker, SPDT, ON-NONE-ON, Red Paddle Actuator,0.4VA,28VAC/DC, R/A PC | NKK Switches GW12LCH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6100 / $3.6800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$2.4200 | Buy Now | ||
DISTI #
GW12LCH
|
TTI | Rocker Switches SPDT ON-ON RED R/A PADDLE ACTUATOR Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$2.6900 / $3.8600 | Buy Now | |
DISTI #
GW12LCH
|
TME | ROCKER, SPDT, Pos: 2, ON-ON, 0.1A/28VAC, 0.1A/28VDC, red, none, GW Min Qty: 1 | 0 |
|
$1.8400 / $2.3400 | RFQ | |
Powell Electronics | ULTRA-THIN ROCKER Min Qty: 1 | 22 |
|
$2.0600 / $3.0400 | Buy Now |
CAD Models for GW12LCH by NKK Switches
Part Data Attributes for GW12LCH by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
NKK Switches
|
Actuator Angle
|
28 deg
|
Actuator Color
|
RED
|
Actuator Length
|
0.15 inch
|
Actuator Material
|
GLASS FILLED POLYAMIDE
|
Actuator Type
|
PADDLE
|
Center Contact Material
|
PHOSPHOR BRONZE
|
Center Contact Plating
|
GOLD
|
Contact (DC) Max Power Rating R Load
|
0.4VA@28VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.08 mΩ
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
PHOSPHOR BRONZE
|
End Contact Plating
|
GOLD
|
Housing Material
|
GLASS FILLED POLYAMIDE
|
Insulation Resistance
|
500000000 Ω
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
GOLD
|
Terminal Length
|
0.102 inch
|
Terminal Material
|
PHOSPHOR BRONZE
|
Termination Type
|
SOLDER
|