Part Details for GW22LHH by NKK Switches
Overview of GW22LHH by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GW22LHH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9636
|
Newark | Rocker Switch, Dpdt, 0.1A, 28Vac/Vdc, Th, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Switch Mounting:Through Hole, Actuator/Cap Colour:Gray, Product Range:Gw, Contact Current Ac Max:100Ma Rohs Compliant: Yes |Nkk Switches GW22LHH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $6.8200 | Buy Now |
DISTI #
GW22LHH-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
179 In Stock |
|
$2.7634 / $4.2500 | Buy Now |
DISTI #
633-GW22LHH
|
Mouser Electronics | Rocker Switches DPDT ON-ON GRY R/A PADDLE ACTUATOR RoHS: Compliant | 53 |
|
$3.9000 / $4.5200 | Buy Now |
DISTI #
70365613
|
RS | Switch, Thin Rocker, DPDT, ON-NONE-ON, Gray Paddle Actuator,0.4VA,28VAC/DC, R/A PC | NKK Switches GW22LHH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9800 / $4.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.8600 | Buy Now |
DISTI #
GW22LHH
|
TTI | Rocker Switches DPDT ON-ON GRY R/A PADDLE ACTUATOR Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$3.4800 / $3.6600 | Buy Now |
DISTI #
GW22LHH
|
TME | ROCKER, DPDT, Pos: 2, ON-ON, 0.1A/28VAC, 0.1A/28VDC, grey, none, THT Min Qty: 1 | 0 |
|
$2.0500 / $2.6400 | RFQ |
|
Powell Electronics | ULTRA MINIATURE ROCKER/PC Min Qty: 1 | 82 |
|
$2.4300 / $3.6000 | Buy Now |
DISTI #
1524271
|
element14 Asia-Pacific | ROCKER SWITCH, R/A, DPDT, ON-ON RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.1184 / $4.7679 | Buy Now |
Part Details for GW22LHH
GW22LHH CAD Models
GW22LHH Part Data Attributes:
|
GW22LHH
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
GW22LHH
NKK Switches
Rocker Switch, DPDT, On-on, Solder Terminal, Paddle Actuator, Through Hole-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 28 deg | |
Actuator Color | WHITE | |
Actuator Length | 0.15 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | PADDLE | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.08 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.102 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |
Alternate Parts for GW22LHH
This table gives cross-reference parts and alternative options found for GW22LHH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GW22LHH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GW22LBH | Rocker Switch, DPDT, On-on, Solder Terminal, Paddle Actuator, Through Hole-right Angle, | NKK Switches | GW22LHH vs GW22LBH |
GW22LBV | Rocker Switch, DPDT, On-on, Solder Terminal, Paddle Actuator, Through Hole-right Angle, | NKK Switches | GW22LHH vs GW22LBV |