Part Details for GWM100-0085X1-SMD by IXYS Corporation
Overview of GWM100-0085X1-SMD by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for GWM100-0085X1-SMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GWM100-0085X1-SMD-ND
|
DigiKey | MOSFET 6N-CH 85V 103A ISOPLUS Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for GWM100-0085X1-SMD
GWM100-0085X1-SMD CAD Models
GWM100-0085X1-SMD Part Data Attributes
|
GWM100-0085X1-SMD
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
GWM100-0085X1-SMD
IXYS Corporation
Power Field-Effect Transistor, 103A I(D), 85V, 0.0062ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SMD, 17 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | SMD, 17 PIN | |
Pin Count | 17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 85 V | |
Drain Current-Max (ID) | 103 A | |
Drain-source On Resistance-Max | 0.0062 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G17 | |
Number of Elements | 6 | |
Number of Terminals | 17 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for GWM100-0085X1-SMD
This table gives cross-reference parts and alternative options found for GWM100-0085X1-SMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GWM100-0085X1-SMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GWM100-0085X1-SMD | Power Field-Effect Transistor, 103A I(D), 85V, 0.0062ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SMD, 17 PIN | Littelfuse Inc | GWM100-0085X1-SMD vs GWM100-0085X1-SMD |