-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 500W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-GWS500-24-ND
|
DigiKey | AC/DC CONVERTER 24V 500W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
209 In Stock |
|
$286.3532 / $334.7600 | Buy Now |
DISTI #
967-GWS50024
|
Mouser Electronics | Switching Power Supplies 500W 24V 21A AC-DC 115-230VAC RoHS: Compliant | 21 |
|
$286.3500 / $299.1000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 500W - 24VDC - Input: 85-264VAC - 1U High - Remote on/off RoHS: Compliant |
31 In Stock 29 Factory Stock |
|
$255.8900 / $304.3300 | Buy Now |
DISTI #
000000000005398744
|
Sager | Switching Power Supplies 500W 24V 21A AC-DC 115-230VAC Min Qty: 1 | 87 |
|
$255.8900 / $304.3300 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 500W - 24VDC - Input: 85-264VAC - 1U High - Remote on/off RoHS: Compliant |
31 In Stock 29 Factory Stock |
|
$255.8900 / $304.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GWS500-24
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
GWS500-24
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 500W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.02304% | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 21 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 22 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 500 W | |
Trim/Adjustable Output | YES |