Part Details for GX-318M-B-N by Panasonic Electronic Components
Overview of GX-318M-B-N by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX-318M-B-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-GX-318M-B-N-ND
|
DigiKey | SENSOR M18 THRD SHLD NPN NC Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$52.9120 / $57.1000 | Buy Now |
DISTI #
658-GX-318M-B-N
|
Mouser Electronics | Proximity Sensors M18 Threaded Shielded NPN NC RoHS: Compliant | 0 |
|
$74.8200 / $87.0000 | Order Now |
DISTI #
72332197
|
RS | Inductive Proximity Sensor, M18 Threaded Shielded NPN NC | Panasonic Industrial Automation GX-318M-B-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$89.6200 | RFQ |
|
Onlinecomponents.com | Inductive Proximity Sensor - M18 Thread - Shielded - NPN - NC - 2 Meter Cable RoHS: Compliant | 0 |
|
$66.9200 / $84.1900 | Buy Now |
DISTI #
GX-318M-B-N
|
TME | Sensor: inductive, OUT: NPN / NC, 0÷4mm, 10÷30VDC, M18, IP67, 200mA Min Qty: 1 | 0 |
|
$59.5800 / $68.7500 | RFQ |
|
Master Electronics | Inductive Proximity Sensor - M18 Thread - Shielded - NPN - NC - 2 Meter Cable RoHS: Compliant | 0 |
|
$66.9200 / $84.1900 | Buy Now |