There are no models available for this part yet.
Overview of GX-H12AI-R by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GX-H12AI-R by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1110-1168-ND
|
DigiKey | SENSOR PROX INDUCTIVE 3.3MM MOD Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$36.3640 / $40.0000 | Buy Now | |
DISTI #
658-GX-H12AI-R
|
Mouser Electronics | Proximity Sensors Proximity Top Sensing,NPN Output, Normally Open, Different Frequency, 1M Flexible Cable RoHS: Compliant | 0 |
|
$34.4000 / $40.0000 | Order Now | |
DISTI #
70609131
|
RS | Proximity Top Sensing, NPN Output, Normally Open, Different Frequency,1M Flex | Panasonic Industrial Automation GX-H12AI-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.1900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.5800 / $41.3800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$31.5800 / $41.3800 | Buy Now |