Part Details for GX14CA by Gigavac LLC
Overview of GX14CA by Gigavac LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX14CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3596-GX14CA-ND
|
DigiKey | GX SERIES POWER CONTACTOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
31 In Stock |
|
$156.2995 / $166.0700 | Buy Now |
DISTI #
74176337
|
RS | Contactor, 12-800Vdc, 350A, 24Vdc Internal Coil, Flying Leads, GX14 Series | Sensata - Gigavac Clean Energy GX14CA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$166.0700 | RFQ |
DISTI #
GCSGX14CA
|
Heilind Electronics | GX SERIES POWER CONTACTOR | Americas - 7 in Stock |
|
$147.6129 / $158.5574 | Buy Now |
|
Onlinecomponents.com | GX Series Power Contactor RoHS: Compliant |
10 In Stock |
|
$102.4500 / $158.9600 | Buy Now |
DISTI #
GCSGX14CA
|
Interstate Connecting Components | GX SERIES POWER CONTACTOR | 2 |
|
$147.6129 / $158.5574 | Buy Now |
|
Master Electronics | GX Series Power Contactor RoHS: Compliant |
10 In Stock |
|
$102.4500 / $158.9600 | Buy Now |