Part Details for GX36220-DNT by Renesas Electronics Corporation
Overview of GX36220-DNT by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GX36220-DNT | Renesas Electronics Corporation | 2x64Gb/s Linear TIA |
Price & Stock for GX36220-DNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-GX36220-DNT-ND
|
DigiKey | DIE SALE (PRICE IN GOOD DIE)-WAF Min Qty: 50 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$268.6600 | Buy Now |
DISTI #
GX36220-DNT
|
Avnet Americas | Transimpedance Amplifier Dual 3.07V to 3.47V 5kOhm DIE Wafer - Waffle Pack (Alt: GX36220-DNT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$222.2222 | Buy Now |
DISTI #
972-GX36220-DNT
|
Mouser Electronics | Transimpedance Amplifiers GX36220-DNT GX36220-DNT RoHS: Compliant | 0 |
|
$264.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$243.9100 | Buy Now |
DISTI #
GX36220-DNT
|
Avnet Silica | (Alt: GX36220-DNT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GX36220-DNT
GX36220-DNT CAD Models
GX36220-DNT Part Data Attributes
|
GX36220-DNT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
GX36220-DNT
Renesas Electronics Corporation
2x64Gb/s Linear TIA, WAFER0/WFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WAFER | |
Pin Count | 0 | |
Manufacturer Package Code | DICEW | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542330001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN |