Part Details for GXBMFG-P04LTS0-0003 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of GXBMFG-P04LTS0-0003 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GXBMFG-P04LTS0-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2753
|
Newark | Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull, Connector Body Material:Pei (Polyetherimide) Body, Contact Material:Copper Alloy Rohs Compliant: Yes |Odu-Usa GXBMFG-P04LTS0-0003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$74.0300 | Buy Now |
DISTI #
1907-GXBMFG-P04LTS0-0003-ND
|
DigiKey | RECEPTACLE FOR FRONT PANEL MOUNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5 In Stock |
|
$79.3690 / $98.4900 | Buy Now |
DISTI #
394-GXBMFGP04LTS0003
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 10 |
|
$85.9700 / $102.9200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$54.3600 / $103.4100 | Buy Now |