Part Details for GXE600-24/HD by TDK-Lambda Corporation
Overview of GXE600-24/HD by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GXE600-24/HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH0819
|
Newark | Power Supply, Ac-Dc, 24V, 25A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):600W, Input Voltage Vac:85V Ac To 265V Ac, Output Voltage - Output 1:24V Rohs Compliant: Yes |Tdk-Lambda GXE600-24/HD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$609.2600 / $708.9600 | Buy Now |
DISTI #
GXE600-24/HD-ND
|
DigiKey | AC/DC CONVERTER 24V 600W Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$708.9600 | Buy Now |
DISTI #
967-GXE600-24/HD
|
Mouser Electronics | Switching Power Supplies 600W 115/230Vin 24Vout 25A Coating RoHS: Compliant | 0 |
|
$692.3400 / $708.9600 | Order Now |
DISTI #
71726887
|
RS | Power Supply, AC-DC, 24 VDC, 24A, 600W, 115-230V In, With Coating, GXE600 Series | TDK-Lambda GXE600-24/HD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$665.9300 / $716.0500 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 600W - 24VDC - Input: 85-264VAC - Medical - RS-485 - U Channel - Ruggedized - PCB Coating RoHS: Compliant | 0 |
|
$609.2600 / $708.9600 | Buy Now |
DISTI #
000000000005967894
|
Sager | Switching Power Supplies 600W 115/230Vin 24Vout 25A Coating Min Qty: 1 | 0 |
|
$608.1000 / $708.9600 | Buy Now |
Part Details for GXE600-24/HD
GXE600-24/HD CAD Models
GXE600-24/HD Part Data Attributes
|
GXE600-24/HD
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
GXE600-24/HD
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |