-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH0821
|
Newark | Power Supply, Ac-Dc, 48V, 12.5A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):600W, Input Voltage Vac:85V Ac To 265V Ac, Output Voltage - Output 1:48V Rohs Compliant: Yes |Tdk-Lambda GXE600-48/HD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$609.2600 / $708.9600 | Buy Now |
DISTI #
GXE600-48/HD-ND
|
DigiKey | AC/DC CONVERTER 48V 600W Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$779.8600 | Buy Now |
DISTI #
967-GXE600-48/HD
|
Mouser Electronics | Switching Power Supplies 600W 115/230Vin 48Vout 12.5A Coating RoHS: Compliant | 0 |
|
$692.3400 / $708.9600 | Order Now |
DISTI #
71726890
|
RS | Power Supply, AC-DC, 48V, 12.5A, 600W, 115-230V In, With Coating, GXE600 Series | TDK-Lambda GXE600-48/HD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$796.6300 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 600W - 48VDC - Input: 85-264VAC - Medical - RS-485 - U Channel - Ruggedized - PCB Coating RoHS: Compliant | 0 |
|
$609.2600 / $708.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GXE600-48/HD
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
GXE600-48/HD
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |