-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GZ1608D601TF by Sunlord is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GZ1608D601TF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
GZ1608D601TF
Sunlord
Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SUNLORD | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GZ1608D601TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GZ1608D601TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACML-0603-601-T | Abracon Corporation | $0.0365 | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | GZ1608D601TF vs ACML-0603-601-T |
BLM18BD221SN1D | Murata Manufacturing Co Ltd | $0.0367 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | GZ1608D601TF vs BLM18BD221SN1D |
FCB-0603-B601M7 | Spectrum Control | Check for Price | Ferrite Chip, 1 Function(s), 0.19A, | GZ1608D601TF vs FCB-0603-B601M7 |
BMB0603B-301ETLF | TT Electronics Resistors | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603 | GZ1608D601TF vs BMB0603B-301ETLF |
FCB-0603-B601M3 | Spectrum Control | Check for Price | Ferrite Chip, 1 Function(s), 0.19A, | GZ1608D601TF vs FCB-0603-B601M3 |
FCB-0603-B601KB | Spectrum Control | Check for Price | Ferrite Chip, 1 Function(s), 0.21A, | GZ1608D601TF vs FCB-0603-B601KB |
FCB-0603-B601J3 | Spectrum Control | Check for Price | Ferrite Chip, 1 Function(s), 0.19A, | GZ1608D601TF vs FCB-0603-B601J3 |
A 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer is recommended. This helps to dissipate heat efficiently and reduce thermal resistance.
Use a soldering iron with a temperature range of 250-270°C, and apply a small amount of solder paste to the pads. Ensure the component is properly aligned and the soldering iron is applied for 2-3 seconds to prevent overheating.
The maximum operating temperature range for the GZ1608D601TF is -40°C to 125°C. However, it's recommended to operate within the range of -20°C to 85°C for optimal performance and reliability.
Yes, the GZ1608D601TF is designed to withstand vibrations up to 10G. However, it's recommended to secure the component using a suitable adhesive or mechanical fastening to prevent damage or dislodging.
Use an ESD wrist strap or mat, and ensure all equipment and tools are grounded. Handle the component by the body or leads, avoiding direct contact with the die. Store the component in an anti-static bag or container when not in use.