Part Details for H-17C by TE Connectivity
Overview of H-17C by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for H-17C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2302
|
Newark | H-17C=Relay, Vacuum, Spdt |Kilovac Te Connectivity H-17C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$3,577.6400 | Buy Now |
DISTI #
10J8896
|
Newark | H-17C=Relay, Vacuum, Spdt Rohs Compliant: No |Kilovac Te Connectivity H-17C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,504.6900 / $2,943.0100 | Buy Now |
DISTI #
A104325-ND
|
DigiKey | RELAY Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-1618273-7
|
Avnet Americas | Electromechanical Relay SPDT 30A 26.5VDC 120Ohm Thread Mount - Bulk (Alt: 2-1618273-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-H-17C
|
Mouser Electronics | Industrial Relays RELAY, VACUUM, SPDT 26.5VDC RoHS: Compliant | 0 |
|
$3,260.3200 | Order Now |
DISTI #
73929022
|
RS | HIGH VOLTAGE RELAY | TE Connectivity H-17C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3,162.5000 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 30A SPST-NO/SPST-NC/SPDT Threaded Mount Voltage Relay |
17 In Stock |
|
$3,297.9000 / $3,364.8600 | Buy Now |
DISTI #
000000000003353420
|
Sager | Industrial Relays RELAY, VACUUM, SPDT 26.5VDC | 0 |
|
Buy Now | |
DISTI #
C1S757106709554
|
Chip1Stop | Electromechanical Relay 26.5VDC 30A SPST-NO/SPST-NC/SPDT Threaded Mount Voltage Relay RoHS: Not Compliant | 10 |
|
$1,750.0000 / $2,840.0000 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 30A SPST-NO/SPST-NC/SPDT Threaded Mount Voltage Relay |
17 In Stock |
|
$3,297.9000 / $3,364.8600 | Buy Now |
Part Details for H-17C
H-17C CAD Models
H-17C Part Data Attributes
|
H-17C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H-17C
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 26.5VDC (COIL), 30A (CONTACT), PANEL MOUNT-THREADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Additional Feature | RF RATED; SWITCH FUNCTION SPDT ALSO AVAILABLE | |
Coil Resistance | 24 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |