Part Details for H-555555-FFFFFM-S001 by Amphenol LTW Technology
Overview of H-555555-FFFFFM-S001 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-555555-FFFFFM-S001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2757
|
Newark | T Splitter, Nmea 2000 5Pos Rcpt-4 X Plug, Adapter Type/Style:T - Style, Adapter/Splitter Mounting:Cable Mount, Convert From Splitter:5 Position Receptacle, Convert To Splitter:5 X 4 Position Plug, Adapter Body Color:Black Rohs Compliant: Yes |Amphenol Ltw H-555555-FFFFFM-S001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2400 / $40.8500 | Buy Now |
DISTI #
H-555555-FFFFFM-S001-ND
|
DigiKey | CONN T-ADAPTER 5P-5P M-F INLINE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7 In Stock |
|
Buy Now | |
DISTI #
71379619
|
RS | Connector, NMEANMEA MICRO-C 4-WAY TEE ADAPTORSCREW 5-F CON TO M CON | Amphenol LTW Technology H-555555-FFFFFM-S001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$49.9100 | RFQ |
DISTI #
LTWH-555555-FFFFFM-S001
|
Heilind Electronics | NAHE-051701-001 | Americas - 900 in Stock |
|
$30.1613 / $30.6558 | Buy Now |
|
Onlinecomponents.com | NMEA 2000, Accessory, Metal, 4A, 05 pins, Screw Thread, Multi-Port T Adaptor, IP68 RoHS: Compliant |
100 In Stock |
|
$22.0000 / $32.9200 | Buy Now |
DISTI #
H-555555-FFFFFM-S0
|
TME | H-555555-FFFFFM-S001 Min Qty: 10 | 0 |
|
$34.9000 | RFQ |
DISTI #
LTWH-555555-FFFFFM-S001
|
Interstate Connecting Components | NAHE-051701-001 | 300 |
|
$30.1613 / $30.6558 | Buy Now |
DISTI #
3977256
|
element14 Asia-Pacific | T SPLITTER, NMEA 2000 5POS RCPT-4 X PLUG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$32.8629 / $42.9785 | Buy Now |
DISTI #
3977256
|
Farnell | T SPLITTER, NMEA 2000 5POS RCPT-4 X PLUG RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 0 |
|
$33.3708 / $43.6320 | Buy Now |
|
Master Electronics | NMEA 2000, Accessory, Metal, 4A, 05 pins, Screw Thread, Multi-Port T Adaptor, IP68 RoHS: Compliant |
100 In Stock |
|
$22.0000 / $32.9200 | Buy Now |