Part Details for H-8-4-N by MACOM
Overview of H-8-4-N by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-8-4-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-H-8-4-N-ND
|
DigiKey | POWER DIVIDER,2-WAY Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,407.6800 | Buy Now |
DISTI #
937-H-8-4-N
|
Mouser Electronics | Signal Conditioning 2MHz-2GHz 2-way IL 1.7dB Max | 0 |
|
$3,407.6700 | Order Now |
DISTI #
H-8-4-N
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Compliant Min Qty: 1 | 0 |
|
$3,205.7900 | Buy Now |