Part Details for H-P44 by Metcal
Overview of H-P44 by Metcal
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-P44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K6654
|
Newark | Nozzle, Hot Air Tool, Plcc-44, 19.5Mm, Tip/Nozzle Width:19.5Mm, Tip/Nozzle Style:Plcc-44, For Use With:Plcc-44 Hct-900 Hand-Held Convection Hot Air Tools, Product Range:Hct-900 Series, Nozzle Height:19.5Mm Rohs Compliant: Yes |Metcal H-P44 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$82.8000 | Buy Now |
DISTI #
745-H-P44
|
Mouser Electronics | Heat Guns & Nozzles HCT Nozzle 44-P 19.5mm x 19.5mm RoHS: Compliant | 5 |
|
$128.0000 | Buy Now |
DISTI #
10305138
|
TestEquity LLC | HCT, NOZZLE PLCC-44 19.5MM X 19.5MM | 0 |
|
$128.0000 | Buy Now |