Part Details for H-Q1420 by Metcal
Overview of H-Q1420 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-Q1420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K6662
|
Newark | Nozzle, Hot Air Tool, Qfp, 23.4Mm, Tip/Nozzle Width:23.4Mm, Tip/Nozzle Style:Qfp-64/Qfp-80/Qfp-100, For Use With:Qfp-64, 80, 100 Ics Hct-900 Hand-Held Convection Hot Air Tools, Product Range:Hct-900 Series Rohs Compliant: Yes |Metcal H-Q1420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.0000 | Buy Now |
DISTI #
745-H-Q1420
|
Mouser Electronics | Soldering Irons HCT 64 80 100-P 23.4mm x 18.1mm RoHS: Compliant | 0 |
|
$128.0000 | Order Now |
DISTI #
442-023
|
Techni-Tool, Inc. | Metcal H-Q1420 Nozzle, 23.4 mm X 18.1 mm, QFP-64, 80, 100, For HCT Station | 0 |
|
$128.0000 | Buy Now |
DISTI #
442-023
|
TestEquity LLC | Metcal H-Q1420 Nozzle, 23.4 mm X 18.1 mm, QFP-64, 80, 100, For HCT Station | 0 |
|
$128.0000 | Buy Now |