Part Details for H.7005A -50 by Pawbol Sp zoo
Overview of H.7005A -50 by Pawbol Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPA7005AEHZ-R7 | Analog Devices | 31 dBm P1dB, 15 dB gain | |
ADPA7005AEHZ | Analog Devices | 31 dBm P1dB, 15 dB gain |
Price & Stock for H.7005A -50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PW-H.7005A-50
|
TME | Holder, white, on round cable, 50pcs, with a nail, 7mm Min Qty: 1 | 0 |
|
$1.0900 / $1.9500 | RFQ |