Part Details for H0013NL by Pulse Electronics Corporation
Overview of H0013NL by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for H0013NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-1628-5-ND
|
DigiKey | MODULE MAGNETIC LAN 1:1 10/100 Min Qty: 1 Lead time: 9 Weeks Container: Tube |
675 In Stock |
|
$3.8663 / $6.6700 | Buy Now |
DISTI #
H0013NL
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms -0.9dB Surface Mount - Rail/Tube (Alt: H0013NL) RoHS: Compliant Min Qty: 400 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
365 In Stock |
|
$3.7700 / $6.8800 | Buy Now |
DISTI #
66221878
|
Verical | Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD Min Qty: 8 Package Multiple: 4 Date Code: 2038 | Americas - 364 |
|
$5.0182 / $8.9467 | Buy Now |
|
Bristol Electronics | 333 |
|
RFQ | ||
|
Quest Components | DATACOM TRANSFORMER FOR LAN, 10/100 BASE-TX, ETHERNET APPLICATION(S) | 96 |
|
$5.3644 / $8.6991 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR LAN, 10/100 BASE-TX, ETHERNET APPLICATION(S) | 80 |
|
$5.3644 / $8.6991 | Buy Now |
DISTI #
H0013NL
|
TTI | Audio Transformers / Signal Transformers 10/100Base-TX SMD 350uH .65Ohms 1-Port pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tube |
Americas - 120 In Stock |
|
$4.2700 / $4.5300 | Buy Now |
DISTI #
H0013NL
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms -0.9dB Surface Mount - Rail/Tube (Alt: H0013NL) RoHS: Compliant Min Qty: 400 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
H0013NL
|
TME | Transformer: Ethernet, SMD, -0.9dB Min Qty: 1000 | 0 |
|
$2.9500 | RFQ |
Part Details for H0013NL
H0013NL CAD Models
H0013NL Part Data Attributes:
|
H0013NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H0013NL
Pulse Electronics Corporation
Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | LAN; 10/100 BASE-TX; ETHERNET | |
Height | 1.98 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 7.11 mm |