Part Details for H0022NLT by Pulse Electronics Corporation
Overview of H0022NLT by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for H0022NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H0022NLT
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms -2dB Surface Mount - Tape and Reel (Alt: H0022NLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8300 / $3.9900 | Buy Now |
DISTI #
000000000001496203
|
Sager | Audio Transformers / Signal Transformers 10/100Base-TX SMD 1Ohm 1-Port | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 567 |
|
RFQ | |
DISTI #
H0022NLT
|
Avnet Abacus | Telecom Transformer 1:1/1:1 1500Vrms -2dB Surface Mount - Tape and Reel (Alt: H0022NLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for H0022NLT
H0022NLT CAD Models
H0022NLT Part Data Attributes
|
H0022NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H0022NLT
Pulse Electronics Corporation
Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | LAN; 10/100 BASE-TX; ETHERNET | |
Height | 2.16 mm | |
Isolation Voltage | 1500 V | |
Length | 11.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 8.63 mm |
Alternate Parts for H0022NLT
This table gives cross-reference parts and alternative options found for H0022NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H0022NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H0022 | Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | H0022NLT vs H0022 |