H0126NL
Pulse Electronics Corporation
Description: Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1, ROHS COMPLIANT

Overview of H0126NL by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Computing and Data Storage Financial Technology (Fintech) Aerospace and Defense Transportation and Logistics Telecommunications Communication and Networking Automotive

Price & Stock for H0126NL by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # H0126NL
Avnet Americas Telecom Transformer - Bulk (Alt: H0126NL) RoHS: Compliant Min Qty: 360 Package Multiple: 40 Lead time: 18 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # H0126NL
TTI Pulse Transformers 100Base-T SMD 350uH .6Ohms 1-Port pbFree: Pb-Free Min Qty: 400 Package Multiple: 1 Container: Bulk Americas - 0
  • 400 $3.6600
$3.6600 Buy Now
DISTI # 000000000001646006
Sager Pulse Transformers 100Base-T SMD 350uH .6Ohms 1-Port 0
Buy Now

CAD Models for H0126NL by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H0126NL by Pulse Electronics Corporation

H0126NL
Pulse Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
18 Weeks
Application
GENERAL PURPOSE
Height
2.31 mm
Isolation Voltage
1500 V
Length
12.7 mm
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Primary Inductance
350 µH
Surface Mount
YES
Transformer Type
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1:1; 1:1
Width
9.07 mm
Want to compare parts?
  1. H0126NL
    Pulse Electronics Corporation
    Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1, ROHS COMPLIANT
    VS

Related Parts for H0126NL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H0126NL by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H0126NL by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of H0126NL would you like to use for your alert(s)?
  • Please alert me when H0126NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H0126NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H0126NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H0126NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H0126NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H0126NL by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: