Part Details for H05-20002 by Harwin
Overview of H05-20002 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H05-20002
H05-20002 CAD Models
H05-20002 Part Data Attributes:
|
H05-20002
Harwin
Buy Now
Datasheet
|
Compare Parts:
H05-20002
Harwin
Modular Terminal Block, 15A, 2 Row(s), 1 Deck(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL-94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for H05-20002
This table gives cross-reference parts and alternative options found for H05-20002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H05-20002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
261-324/331-000/000-006 | Modular Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s) | WAGO Innovative Connections | H05-20002 vs 261-324/331-000/000-006 |
261-304/331-000/000-006 | Modular Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s) | WAGO Innovative Connections | H05-20002 vs 261-304/331-000/000-006 |
261-324/341-000/000-006 | Modular Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s) | WAGO Innovative Connections | H05-20002 vs 261-324/341-000/000-006 |
261-314/341-000/000-006 | Modular Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s) | WAGO Innovative Connections | H05-20002 vs 261-314/341-000/000-006 |