Part Details for H07V2-K-0.50-RD by MANEX
Overview of H07V2-K-0.50-RD by MANEX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H07V2-K-0.50-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H07V2-K-0.50-RD
|
TME | Wire, LgYc, stranded, Cu, 0.5mm2, PVC, red, 450V,750V, 500m, Class: 5 Min Qty: 5 | 1318 |
|
$0.2170 / $0.3620 | Buy Now |