Part Details for H07V2-K-1.50-RD by MANEX
Overview of H07V2-K-1.50-RD by MANEX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H07V2-K-1.50-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H07V2-K-1.50-RD
|
TME | Wire, H07V2-K,LgYc, stranded, Cu, 1.5mm2, PVC, red, 450V,750V, 500m Min Qty: 5 | 1605 |
|
$0.5410 / $0.9010 | Buy Now |