Part Details for H10 by 3M Interconnect
Overview of H10 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M161525-ND
|
DigiKey | APPLICATOR ECONOMY 1" WIDE MAX Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$38.6597 / $43.8100 | Buy Now |
DISTI #
7000031087
|
Avnet Americas | 78805486640 H-10 FILAMENT TAPE HAND DISPENSER MDL 28500 P/N6 - Bulk (Alt: 7000031087) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-H10
|
Mouser Electronics | Adhesive Tapes FILAMENT TP HND DISP MDL 28500 P/N6910 RoHS: Compliant | 0 |
|
$32.6000 / $43.0300 | Order Now |
DISTI #
7000031087
|
Avnet Americas | 78805486640 H-10 FILAMENT TAPE HAND DISPENSER MDL 28500 P/N6 - Bulk (Alt: 7000031087) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ |