Part Details for H1014583 (ALTERNATE: H1014583) by Mersen Electrical Power
Overview of H1014583 (ALTERNATE: H1014583) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H1014583 (ALTERNATE: H1014583)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72436141
|
RS | Fuse, Semiconductor, Fast Acting, GR, Cylindrical, 10x38, 690VAC, 32A | Mersen H1014583 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 24 |
|
$34.2400 / $42.8000 | Buy Now |