Part Details for H105H by Diodes Incorporated
Overview of H105H by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for H105H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-H105HCT-ND
|
DigiKey | THYRISTOR SOD123 T&R 3K Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2900 In Stock |
|
$0.0316 / $0.3200 | Buy Now |
DISTI #
H105H
|
Avnet Americas | SIDAC 110V 5uA 0.3A 2-Pin SOD-123 - Tape and Reel (Alt: H105H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0239 / $0.0283 | Buy Now |
DISTI #
621-H105H
|
Mouser Electronics | Sidacs Thyristor SOD123 T&R 3K | 3000 |
|
$0.0310 / $0.3100 | Buy Now |
DISTI #
H105H
|
Avnet Americas | SIDAC 110V 5uA 0.3A 2-Pin SOD-123 - Tape and Reel (Alt: H105H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0239 / $0.0283 | Buy Now |
DISTI #
H105H
|
Avnet Asia | SIDAC 110V 5uA 0.3A 2-Pin SOD-123 (Alt: H105H) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0193 / $0.0216 | Buy Now |
Part Details for H105H
H105H CAD Models
H105H Part Data Attributes:
|
H105H
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
H105H
Diodes Incorporated
SIDAC, 110V V(BO) Max, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Breakover Voltage-Max | 110 V | |
Breakover Voltage-Min | 95 V | |
Configuration | SINGLE | |
Holding Current-Nom | 50 mA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 14 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.3 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | SIDAC |