Part Details for H1081 by Pulse Electronics Corporation
Overview of H1081 by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H1081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26111561
|
Verical | Telecom Transformer 1:1.414/1:1 16 Terminal Gull Wing SMD RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1134 | Americas - 175 |
|
$3.4090 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | H1081 | 129 |
|
$4.7301 / $7.6704 | Buy Now |
|
Quest Components | H1081 | 55 |
|
$4.7301 / $7.6704 | Buy Now |
|
Quest Components | H1081 | 48 |
|
$5.1136 / $7.6704 | Buy Now |
|
Quest Components | H1081 | 17 |
|
$3.8352 / $7.6704 | Buy Now |
|
Quest Components | H1081 | 11 |
|
$6.4134 / $8.7456 | Buy Now |
|
Quest Components | H1081 | 10 |
|
$5.6250 / $7.6704 | Buy Now |
DISTI #
H1081
|
Avnet Abacus | TRANSFORMER (Single 1:1.414) (Alt: H1081) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now |
Part Details for H1081
H1081 CAD Models
H1081 Part Data Attributes
|
H1081
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H1081
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-TX Application(s), 1:1.141; 1:1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COMPATIBLE WITH AMD AND MICREL, HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 10/100 BASE-TX | |
Height | 5.71 mm | |
Isolation Voltage | 1500 V | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1.141; 1:1 | |
Width | 10.03 mm |
Alternate Parts for H1081
This table gives cross-reference parts and alternative options found for H1081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H1081NLT | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1.141; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | H1081 vs H1081NLT |