Part Details for H1081NL by Pulse Electronics Corporation
Overview of H1081NL by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for H1081NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6768
|
Newark | Mdl, sin,100D,1:1.414,smt, t Rpb/Tube |Pulse H1081NL RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 | Buy Now |
DISTI #
553-1637-5-ND
|
DigiKey | XFRMR MODUL 1PORT 1:1.141 10/100 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
5 In Stock |
|
$4.0125 / $5.4200 | Buy Now |
DISTI #
H1081NL
|
Avnet Americas | Telecom Transformer 1:1.414/1:1 1500Vrms -2dB Surface Mount - Rail/Tube (Alt: H1081NL) RoHS: Compliant Min Qty: 900 Package Multiple: 20 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$4.0927 / $4.6545 | Buy Now |
DISTI #
673-H1081NL
|
Mouser Electronics | Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port RoHS: Compliant | 246 |
|
$4.0100 / $5.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 20 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$4.0200 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,100D,1:1.414,SMT, MSL4, TU, RPB RoHS: Compliant | 0 |
|
$3.9800 / $10.9100 | Buy Now |
DISTI #
19036710
|
Verical | Telecom Transformer 1:1.414/1:1 16 Terminal Gull Wing SMD Min Qty: 2 Package Multiple: 1 | Americas - 678 |
|
$3.7540 / $4.9660 | Buy Now |
|
Bristol Electronics | 220 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 176 |
|
$5.6496 / $10.2720 | Buy Now |
Part Details for H1081NL
H1081NL CAD Models
H1081NL Part Data Attributes
|
H1081NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H1081NL
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-TX Application(s), 1:1.141; 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | COMPATIBLE WITH AMD AND MICREL, HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 10/100 BASE-TX | |
Height | 5.71 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1.141; 1:1 | |
Width | 10.03 mm |