Part Details for H1086NL by Pulse Electronics Corporation
Overview of H1086NL by Pulse Electronics Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for H1086NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6770
|
Newark | Mdl, sin,100D,1:1,sm, tu, Rpb/Tube |Pulse H1086NL RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 | Buy Now |
DISTI #
2266-H1086NL-ND
|
DigiKey | AUDIO TRANSFORMERS31 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$3.0600 / $3.6000 | Buy Now |
DISTI #
553-1624-5-ND
|
DigiKey | XFRMR MODULE 1PORT 1:1 10/100 Min Qty: 1 Lead time: 11 Weeks Container: Tube |
2 In Stock |
|
$3.9968 / $6.8900 | Buy Now |
DISTI #
H1086NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1dB Surface Mount - Rail/Tube (Alt: H1086NL) RoHS: Compliant Min Qty: 800 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.4796 / $3.9572 | Buy Now |
DISTI #
673-H1086NL
|
Mouser Electronics | Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port RoHS: Compliant | 0 |
|
$3.8500 / $5.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 20 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$3.4200 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,100D,1:1,SMT, MSL4, TU, RPB RoHS: Compliant |
397 In Stock |
|
$3.7100 / $6.2300 | Buy Now |
|
Onlinecomponents.com | Telecom Transformer 1:1 16 Terminal Gull Wing SMD RoHS: Compliant | 0 |
|
$3.5000 / $4.3000 | Buy Now |
DISTI #
66222016
|
Verical | Telecom Transformer 1:1 16 Terminal Gull Wing SMD Min Qty: 10 Package Multiple: 5 Date Code: 1840 | Americas - 390 |
|
$4.9270 / $8.0990 | Buy Now |
DISTI #
64552088
|
Verical | Telecom Transformer 1:1 16 Terminal Gull Wing SMD Min Qty: 31 Package Multiple: 1 Date Code: 2112 | Americas - 92 |
|
$2.9590 / $3.3850 | Buy Now |
Part Details for H1086NL
H1086NL CAD Models
H1086NL Part Data Attributes
|
H1086NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H1086NL
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1CT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | BREADTH DIM INCLUDES TERMINAL ALSO | |
Application | 10/100 BASE-T | |
Height | 5.97 mm | |
Insertion Loss | 1 dB | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Secondary Winding | 111 | |
Operating Frequency-Max | 100000 kHz | |
Operating Frequency-Min | 100 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 12.83 mm |
Alternate Parts for H1086NL
This table gives cross-reference parts and alternative options found for H1086NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1086NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23Z91SMNL | Datacom Transformer, SIGNAL Application(s), 1:1 | Pulse Electronics Corporation | H1086NL vs 23Z91SMNL |