H10B-TGH-RO-PG21
TE Connectivity
Description: Connector Accessory

Overview of H10B-TGH-RO-PG21 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
SiT8208ACPG2-18E-75.000000 SiTime 1 to 80 MHz, ±10 to ±50 ppm Oscillator

Price & Stock for H10B-TGH-RO-PG21 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # A123548-ND
DigiKey CONN HOOD TOP ENTRY SZ10B PG21 Min Qty: 1 Lead time: 14 Weeks Container: Bulk 38
In Stock
  • 1 $7.5300
  • 12 $6.8125
  • 30 $6.6327
  • 54 $6.3804
  • 102 $6.3463
$6.3463 / $7.5300 Buy Now

CAD Models for H10B-TGH-RO-PG21 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H10B-TGH-RO-PG21 by TE Connectivity

H10B-TGH-RO-PG21
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Connector Support Type
CONNECTOR ACCESSORY
Want to compare parts?
  1. H10B-TGH-RO-PG21
    TE Connectivity
    Connector Accessory
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H10B-TGH-RO-PG21 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H10B-TGH-RO-PG21 by TE Connectivity

Select Manufacturer
Which Manufacturer of H10B-TGH-RO-PG21 would you like to use for your alert(s)?
  • Please alert me when H10B-TGH-RO-PG21 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H10B-TGH-RO-PG21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H10B-TGH-RO-PG21 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H10B-TGH-RO-PG21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H10B-TGH-RO-PG21.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H10B-TGH-RO-PG21 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: