Part Details for H10B-TS-PG16 by TE Connectivity
Overview of H10B-TS-PG16 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for H10B-TS-PG16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A123562-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ10B PG16 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
49 In Stock |
|
$6.8114 / $10.1700 | Buy Now |
DISTI #
T1210100116-000
|
TTI | Heavy Duty Power Connectors Hood 73MM L 43MM W PG16 Side Entry RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.5200 / $6.1000 | Buy Now |
Part Details for H10B-TS-PG16
H10B-TS-PG16 CAD Models
H10B-TS-PG16 Part Data Attributes:
|
H10B-TS-PG16
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H10B-TS-PG16
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |