There are no models available for this part yet.
Overview of H10S-12.000-18-2030-EXT-TR by Raltron Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 |
Price & Stock for H10S-12.000-18-2030-EXT-TR by Raltron Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26746359
|
Verical | Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 130Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1740 | Americas - 1000 |
|
$0.1224 | Buy Now | |
DISTI #
C1S615500026407
|
Chip1Stop | Resonators | 1000 |
|
$0.2200 | Buy Now |