Part Details for H11L1 by Fairchild Semiconductor Corporation
Results Overview of H11L1 by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H11L1 Information
H11L1 by Fairchild Semiconductor Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for H11L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 146 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 22 |
|
RFQ | ||
|
ComSIT USA | SCHMITT TRIGGER OUTPUT, GAAS INPUT OPTOCOUPLER Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for H11L1
H11L1 CAD Models
H11L1 Part Data Attributes
|
H11L1
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11L1
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.06 A | |
Hysteresis Ratio-Nom | 0.75 | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 3 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for H11L1
This table gives cross-reference parts and alternative options found for H11L1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11L1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H11L2 | TT Electronics OPTEK Technology | Check for Price | IC Output Optocoupler, 1-Element, 2100V Isolation | H11L1 vs H11L2 |
H11L1 | TT Electronics OPTEK Technology | Check for Price | IC Output Optocoupler, 1-Element, 2100V Isolation | H11L1 vs H11L1 |
H11L1 | QT Optoelectronics | Check for Price | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, | H11L1 vs H11L1 |
H11L1V | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 1MBps, DIP-6 | H11L1 vs H11L1V |
H11L2.300 | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | H11L1 vs H11L2.300 |