Part Details for H11L1 by Intersil Corporation
Results Overview of H11L1 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H11L1 Information
H11L1 by Intersil Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for H11L1
H11L1 CAD Models
H11L1 Part Data Attributes
|
H11L1
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
H11L1
Intersil Corporation
SCHMITT-TRIGGER-OUTPUT OPTOCOUPLER,1-CHANNEL,2.1KV ISOLATION,DIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 2100 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Power Dissipation-Max | 0.25 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for H11L1
This table gives cross-reference parts and alternative options found for H11L1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11L1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H11L2 | TT Electronics OPTEK Technology | Check for Price | IC Output Optocoupler, 1-Element, 2100V Isolation | H11L1 vs H11L2 |
H11L1 | TT Electronics OPTEK Technology | Check for Price | IC Output Optocoupler, 1-Element, 2100V Isolation | H11L1 vs H11L1 |
H11L1 | QT Optoelectronics | Check for Price | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, | H11L1 vs H11L1 |
H11L1V | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 1MBps, DIP-6 | H11L1 vs H11L1V |
H11L2.300 | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | H11L1 vs H11L2.300 |