Part Details for H11L3 by TT Electronics OPTEK Technology
Overview of H11L3 by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Part Details for H11L3
H11L3 CAD Models
H11L3 Part Data Attributes
|
H11L3
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
H11L3
TT Electronics OPTEK Technology
IC Output Optocoupler, 1-Element, 2500V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Power Dissipation-Max | 0.25 W | |
Response Time-Nom | 0.000001 ns | |
Supply Voltage-Nom | 16 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for H11L3
This table gives cross-reference parts and alternative options found for H11L3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11L3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11L3.300 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11L3 vs H11L3.300 |
H11L3 | Logic IC Output Optocoupler, 1-Element, 2250V Isolation, 1MBps | Harris Semiconductor | H11L3 vs H11L3 |
H11L3 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, | QT Optoelectronics | H11L3 vs H11L3 |
H11L3 | SCHMITT-TRIGGER-OUTPUT OPTOCOUPLER,1-CHANNEL,2.5KV ISOLATION,DIP | Intersil Corporation | H11L3 vs H11L3 |
H11L3 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, DIP-6 | Fairchild Semiconductor Corporation | H11L3 vs H11L3 |