H11L3
Description: IC Output Optocoupler, 1-Element, 2500V Isolation

Overview of H11L3 by Three-Five Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Telecommunications Communication and Networking

CAD Models for H11L3 by Three-Five Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H11L3 by Three-Five Systems Inc

H11L3
Three-Five Systems Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THREE-FIVE SYSTEMS INC
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Forward Current-Max
0.06 A
Isolation Voltage-Max
2500 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-50 °C
Power Dissipation-Max
0.25 W
Response Time-Nom
0.000001 ns
Supply Voltage-Nom
16 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. H11L3
    Three-Five Systems Inc
    IC Output Optocoupler, 1-Element, 2500V Isolation
    VS

Related Parts for H11L3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H11L3 by Three-Five Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H11L3 by Three-Five Systems Inc

Select Manufacturer
Which Manufacturer of H11L3 would you like to use for your alert(s)?
  • Please alert me when H11L3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H11L3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H11L3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H11L3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H11L3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H11L3 by Three-Five Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: