Part Details for H120B-24.000-18-3030-TR by Raltron Electronics Corporation
Overview of H120B-24.000-18-3030-TR by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for H120B-24.000-18-3030-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-H120B-24.000-18-3030-TRCT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3252 / $0.7000 | Buy Now |
Part Details for H120B-24.000-18-3030-TR
H120B-24.000-18-3030-TR CAD Models
H120B-24.000-18-3030-TR Part Data Attributes:
|
H120B-24.000-18-3030-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H120B-24.000-18-3030-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 4.0mm X 2.5mm X 0.8mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |