Part Details for H1212S-2WR2 by YLPTEC
Overview of H1212S-2WR2 by YLPTEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H1212S-2WR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12V 166mA 10.8V~13.2V 2W Step Down DC-DC 86% SIP Power Modules ROHS | 153 |
|
$1.2909 / $2.0583 | Buy Now |