Part Details for H12445U42BK by Hammond Manufacturing
Overview of H12445U42BK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H12445U42BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6699
|
Newark | Cabinet, Server, 45U, Black, Steel, Cabinet Type:Server, Product Range:H1 Series, Rack U Height:45U, External Height - Imperial:85.65", External Width - Imperial:24", External Depth - Imperial:43.91", Enclosure Material:Steel Rohs Compliant: Yes |Hammond H12445U42BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$3,099.0300 | Buy Now |
DISTI #
164-H12445U42BK-ND
|
DigiKey | 45U 24W 42D H1 DATA CENTER SERVE Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$2,950.3600 | Buy Now |
DISTI #
546-H12445U42BK
|
Mouser Electronics | Racks & Rack Cabinets 45U 24W 42D BLK DATA CABINET RoHS: Compliant | 0 |
|
$2,950.3500 | Order Now |
DISTI #
72075708
|
RS | 45U 24W 42D Data Cabinet | Hammond Manufacturing H12445U42BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,654.7100 | RFQ |
|
Onlinecomponents.com | Black Steel Surface Mount Rack Cabinet | 4 Factory Stock |
|
$2,564.4600 / $2,627.7800 | Buy Now |
|
Powell Electronics | 45U 24W 42D DATA CABINET Min Qty: 1 | 3 |
|
$3,870.0000 | Buy Now |
|
Master Electronics | Black Steel Surface Mount Rack Cabinet | 4 Factory Stock |
|
$2,564.4600 / $2,627.7800 | Buy Now |