Part Details for H1263NL by Pulse Electronics Corporation
Overview of H1263NL by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for H1263NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H1263NL-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX 1CT:1CT RX Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
H1263NL
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR -1.2dB Surface Mount - Rail/Tube (Alt: H1263NL) RoHS: Compliant Min Qty: 520 Package Multiple: 40 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
673-H1263NL
|
Mouser Electronics | Pulse Transformers MDL,SIN,100P,1:1,SMT,TU RoHS: Compliant | 0 |
|
$2.9500 / $3.1600 | Order Now |
|
Onlinecomponents.com | MDL,SIN,100P,1:1,SMT,TU, NPB RoHS: Compliant | 0 |
|
$2.4600 / $5.1500 | Buy Now |
Part Details for H1263NL
H1263NL CAD Models
H1263NL Part Data Attributes
|
H1263NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H1263NL
Pulse Electronics Corporation
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | BREADTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.99 mm | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 9.65 mm |