Part Details for H1263NLT by Pulse Electronics Corporation
Overview of H1263NLT by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H1263NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-H1263NLTCT-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX 1CT:1CT RX Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
583 In Stock |
|
$3.2997 / $5.8000 | Buy Now |
DISTI #
H1263NLT
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR -1.2dB Surface Mount - Tape and Reel (Alt: H1263NLT) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-H1263NLT
|
Mouser Electronics | Pulse Transformers MDL,SIN,100P,1:1,SMT,TR RoHS: Compliant | 0 |
|
$3.1200 / $3.2400 | Order Now |
|
Onlinecomponents.com | MDL,SIN,100P,1:1,SMT,TR, NPB RoHS: Compliant | 0 |
|
$2.4100 / $2.8300 | Buy Now |
DISTI #
000000000005578197
|
Sager | Pulse Transformers MDL,SIN,100P,1:1,SMT,TR | 0 |
|
Buy Now |