Part Details for H13042U42BK by Hammond Manufacturing
Overview of H13042U42BK by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H13042U42BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2637
|
Newark | Cabinet, Server, 42U, Black, Steel, Cabinet Type:Server, Product Range:H1 Series, Rack U Height:42U, External Height - Imperial:80.37", External Width - Imperial:30", External Depth - Imperial:43.91", Enclosure Material:Steel Rohs Compliant: Yes |Hammond H13042U42BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,259.1900 | Buy Now |
DISTI #
164-H13042U42BK-ND
|
DigiKey | 42U 30W 42D H1 DATA CENTER SERVE Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$3,102.8300 | Buy Now |
DISTI #
546-H13042U42BK
|
Mouser Electronics | Racks & Rack Cabinets 42U 30W 42D BLK DATA CABINET RoHS: Compliant | 0 |
|
$3,102.8200 | Order Now |
DISTI #
72075720
|
RS | 42U 30W 42D Data Cabinet | Hammond Manufacturing H13042U42BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,133.8500 | RFQ |
|
Onlinecomponents.com | Black Steel Surface Mount Rack Cabinet RoHS: Compliant | 0 |
|
$2,896.4600 / $3,107.8300 | Buy Now |